Technical Document
Specifications
Brand
FlukeAbsolute Maximum Current Measurement
6000A
Absolute Maximum Power Measurement
1500mW
Number of Phases
3
Maximum Voltage
1000V dc
Best Voltage Measurement Accuracy
±0.1 %
Display Type
Touchscreen
Memory Capacity
8GB
Model Number p
1775
Model Number (p)
1775
Minimum Operating Temperature
-10°C
Height
280mm
Width
62mm
Length
190mm
Weight
2.1kg
Maximum Frequency
69Hz
Minimum Frequency
42.5 Hz
Dimensions
28 x 19 x 6.2cm
Maximum Operating Temperature
+50°C
Country of Origin
Romania
€ 9,131.00
€ 9,131.00 Each (Exc. Vat)
€ 11,459.40
€ 11,459.40 Each (inc. VAT)
1
€ 9,131.00
€ 9,131.00 Each (Exc. Vat)
€ 11,459.40
€ 11,459.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Current Measurement
6000A
Absolute Maximum Power Measurement
1500mW
Number of Phases
3
Maximum Voltage
1000V dc
Best Voltage Measurement Accuracy
±0.1 %
Display Type
Touchscreen
Memory Capacity
8GB
Model Number p
1775
Model Number (p)
1775
Minimum Operating Temperature
-10°C
Height
280mm
Width
62mm
Length
190mm
Weight
2.1kg
Maximum Frequency
69Hz
Minimum Frequency
42.5 Hz
Dimensions
28 x 19 x 6.2cm
Maximum Operating Temperature
+50°C
Country of Origin
Romania