Dual-use

Fluke 3000 FC Multimeter Kit

RS Stock No.: 811-1322Brand: FlukeManufacturers Part No.: FLUKE 3000 FC IND
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

3000 FC

Application

Electronic

Kit Contents

Multimeter, AC Current Module x 3, Voltage Module, Current Probe x 3, Magnetic Hanging Strap, Test Leads

Country of Origin

United States

Product details

Fluke 3000 FC Industrial System Fluke CONNECT™

The Fluke 3000 FC Industrial System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance.
De-energize the cabinet, connect the remote modules, close the cabinet and reenergize. The FC Wireless Industrial System displays the readings wirelessly on the 3000 FC Wireless Digital Multimeter.

Fluke 3000 FC Wireless Digital Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke v3000 FC Wireless AC Voltage Module

Measurements up to 1000 V true-RMS AC
Use as a standalone meter or as part of the system
A logging function for recording and saving up to 65,000 readings

Fluke a3001 FC Wireless iFlex® AC Current Module

Measure up to 2500 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function

Supplied with

Fluke 3000 FC Wireless Multimeter, Fluke a3001 FC Wireless iFlex AC Current Module (3), Fluke v3000 Voltage Module, TL224 Test Leads, TL175 Test Leads, AC285 Alligator Clips, AC175 Alligator Clips, iFlex i2500-10 Flexible Current Probe (3), Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

You may be interested in
Fluke CNX Industrial Kit LCD Multimeter Kit
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 1,295.00

€ 1,295.00 Each (Exc. Vat)

€ 1,625.22

€ 1,625.22 Each (inc. VAT)

Fluke 3000 FC Multimeter Kit

Calibration type

€ 1,295.00

€ 1,295.00 Each (Exc. Vat)

€ 1,625.22

€ 1,625.22 Each (inc. VAT)

Fluke 3000 FC Multimeter Kit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke CNX Industrial Kit LCD Multimeter Kit
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Fluke

Model Number

3000 FC

Application

Electronic

Kit Contents

Multimeter, AC Current Module x 3, Voltage Module, Current Probe x 3, Magnetic Hanging Strap, Test Leads

Country of Origin

United States

Product details

Fluke 3000 FC Industrial System Fluke CONNECT™

The Fluke 3000 FC Industrial System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance.
De-energize the cabinet, connect the remote modules, close the cabinet and reenergize. The FC Wireless Industrial System displays the readings wirelessly on the 3000 FC Wireless Digital Multimeter.

Fluke 3000 FC Wireless Digital Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke v3000 FC Wireless AC Voltage Module

Measurements up to 1000 V true-RMS AC
Use as a standalone meter or as part of the system
A logging function for recording and saving up to 65,000 readings

Fluke a3001 FC Wireless iFlex® AC Current Module

Measure up to 2500 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function

Supplied with

Fluke 3000 FC Wireless Multimeter, Fluke a3001 FC Wireless iFlex AC Current Module (3), Fluke v3000 Voltage Module, TL224 Test Leads, TL175 Test Leads, AC285 Alligator Clips, AC175 Alligator Clips, iFlex i2500-10 Flexible Current Probe (3), Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

You may be interested in
Fluke CNX Industrial Kit LCD Multimeter Kit
Price on AskingEach (Exc. Vat)