Fluke 345 Clamp Meter USB, 2kA dc, Max Current 1.4kA ac CAT IV 600 V

RS Stock No.: 252-214Brand: FlukeManufacturers Part No.: Fluke 345
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

1.4kA ac

Absolute Maximum DC Current Measurement

2kA dc

Absolute Maximum AC Voltage Measurement

825V ac

Absolute Maximum DC Voltage Measurement

825V dc

Model Number

345

Connectivity

USB

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Harmonics, Kilowatt Hour, Power, Power Factor, VAR, Voltage

Jaw Capacity Busbars

58mm

Width

98mm

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Voltage Measurement Resolution

1mV

Battery Life

10 (Backlight On) h, 12 (Backlight Off) h

Weight

820g

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT IV 600 V

Display Type

LCD

Power Source

Battery

Length

300mm

DC Voltage Measurement Resolution

1mV

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

€ 2,175.00

€ 2,175.00 Each (Exc. Vat)

€ 2,729.62

€ 2,729.62 Each (inc. VAT)

Fluke 345 Clamp Meter USB, 2kA dc, Max Current 1.4kA ac CAT IV 600 V

Calibration type

€ 2,175.00

€ 2,175.00 Each (Exc. Vat)

€ 2,729.62

€ 2,729.62 Each (inc. VAT)

Fluke 345 Clamp Meter USB, 2kA dc, Max Current 1.4kA ac CAT IV 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

1.4kA ac

Absolute Maximum DC Current Measurement

2kA dc

Absolute Maximum AC Voltage Measurement

825V ac

Absolute Maximum DC Voltage Measurement

825V dc

Model Number

345

Connectivity

USB

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Harmonics, Kilowatt Hour, Power, Power Factor, VAR, Voltage

Jaw Capacity Busbars

58mm

Width

98mm

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Voltage Measurement Resolution

1mV

Battery Life

10 (Backlight On) h, 12 (Backlight Off) h

Weight

820g

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT IV 600 V

Display Type

LCD

Power Source

Battery

Length

300mm

DC Voltage Measurement Resolution

1mV

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Country of Origin

China