Technical Document
Specifications
Brand
FlukeAccuracy
±1.5 mm
Measurement Range
0.05 → 60m
Imperial or Metric
Metric
Display Type
LCD
Laser Wavelength
635nm
Power Source
Battery
Weight
110g
Model Number p
416D
Product details
Laser Distance Meter 411D, 416D
Tools for professionals that are fast and efficient to use and can easily be kept in a pocket.
All you need to do is aim and save the data.
Its simple design and single-button operation enable you to save time when measuring.
Compact and practical, the Fluke distance meters are designed for internal and limited external use.
Functions: add, subtract, calculate surface area and volume.
The ultra bright laser is very visible enabling you to light up the target perfectly even if the object is difficult to reach or far away.
Fluke 416D and 411D are equipped with a large LCD display and the positioning of the buttons allows a measurement to be taken with one hand.
The 416D also includes: a 3-line display with backlight, memory for the last 10 measurements, MIN/MAX function, Pythagorean calculation, audible signal, IP54 protection.
Operating temperature: 0 °C → +40 °C.
Dimensions: 411D: 123 mm x 50 mm x 26 mm, 416D: 135 mm x 46 mm x 31 mm.
Weight: 411D: 0.150 kg, 416D: 0.110 kg.
Supplied with
2 AAA batteries, user guide on CD, getting started guide, nylon transport case.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAccuracy
±1.5 mm
Measurement Range
0.05 → 60m
Imperial or Metric
Metric
Display Type
LCD
Laser Wavelength
635nm
Power Source
Battery
Weight
110g
Model Number p
416D
Product details
Laser Distance Meter 411D, 416D
Tools for professionals that are fast and efficient to use and can easily be kept in a pocket.
All you need to do is aim and save the data.
Its simple design and single-button operation enable you to save time when measuring.
Compact and practical, the Fluke distance meters are designed for internal and limited external use.
Functions: add, subtract, calculate surface area and volume.
The ultra bright laser is very visible enabling you to light up the target perfectly even if the object is difficult to reach or far away.
Fluke 416D and 411D are equipped with a large LCD display and the positioning of the buttons allows a measurement to be taken with one hand.
The 416D also includes: a 3-line display with backlight, memory for the last 10 measurements, MIN/MAX function, Pythagorean calculation, audible signal, IP54 protection.
Operating temperature: 0 °C → +40 °C.
Dimensions: 411D: 123 mm x 50 mm x 26 mm, 416D: 135 mm x 46 mm x 31 mm.
Weight: 411D: 0.150 kg, 416D: 0.110 kg.
Supplied with
2 AAA batteries, user guide on CD, getting started guide, nylon transport case.