Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max - RS Calibrated

RS tilauskoodi: 705-7173Tuotemerkki: FlukeValmistajan osanumero.: Fluke 434/PWR
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Calibrated

RSCAL

Measurement Type

Current, Energy, Frequency, Harmonic Distortion, Interharmonics, Power Factor, Unbalance, Voltage

Measurement Standards

EN50160

Interface Type

USB

Memory Capacity

7MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

434

Battery Life

7 h

Width

169mm

Length

256mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

256 x 169 x 64mm

Minimum Operating Temperature

0°C

Height

64mm

Weight

2kg

Maximum Operating Temperature

+50°C

Tuotetiedot

Fluke 434/PWR Power Analyser Kit

Supplied with

Rugged soft carry case, i430-Flexipack 4 current clamps, 5 Test leads, BC430 Battery charger eliminator, Power Log Software, OC4USB Optical cable for USB, Colour localization set, user manual pn CD-ROM

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max - RS Calibrated

Hintaa ei saatavilla

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max - RS Calibrated
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Calibrated

RSCAL

Measurement Type

Current, Energy, Frequency, Harmonic Distortion, Interharmonics, Power Factor, Unbalance, Voltage

Measurement Standards

EN50160

Interface Type

USB

Memory Capacity

7MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

434

Battery Life

7 h

Width

169mm

Length

256mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

256 x 169 x 64mm

Minimum Operating Temperature

0°C

Height

64mm

Weight

2kg

Maximum Operating Temperature

+50°C

Tuotetiedot

Fluke 434/PWR Power Analyser Kit

Supplied with

Rugged soft carry case, i430-Flexipack 4 current clamps, 5 Test leads, BC430 Battery charger eliminator, Power Log Software, OC4USB Optical cable for USB, Colour localization set, user manual pn CD-ROM

Saatat olla kiinnostunut