Fluke 572 Infrared Thermometer, -30°C Min, +1652 °F, +900°C Max, ±1 % Accuracy, °C and °F Measurements With RS

RS tilauskoodi: 788-0721Tuotemerkki: FlukeValmistajan osanumero.: Fluke 572-2
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Absolute Maximum Temperature Measurement

+1652 °F, +900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1, Adjustable

Model Number p

572

Data Storage

Yes

Response Time

500 ms

Length

163.6mm

Width

51.8mm

Height

176.9mm

Weight

322g

Alkuperämaa

China

Tuotetiedot

Fluke 572-2 High Temperature Infrared Thermometer (IR Thermometer)

For accurate, high temperature and high distance to spot measurements, Fluke's 572-2 is a straight forward and easy to use non-contact laser thermometer.

Quickly adjust emissivity and navigate to start data logging with just a few push buttons. Ideal applications include, metal refining, smelting, cement, petrochemical, power utility and much more. Designed to be tough, it has a rugged exterior and ergonomic design, it can also withstand the harshest of environments. Compatible with standard mini-connector K-type thermocouples the 572-2 quickly becomes a multi-tool for contact and non-contact measurement.

Supplied with

Infrared thermometer with contact thermometer capabilities, K-type thermocouple bead probe, USB 2.0 computer interface cable, FlukeView® Forms Documenting Software, hard carrying case, getting started guide and user’s manual (CD)

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 345,00

€ 1 345,00 kpl (ilman ALV)

€ 1 687,98

€ 1 687,98 kpl (Sis ALV:n)

Fluke 572 Infrared Thermometer, -30°C Min, +1652 °F, +900°C Max, ±1 % Accuracy, °C and °F Measurements With RS

Kalibrointitapa

€ 1 345,00

€ 1 345,00 kpl (ilman ALV)

€ 1 687,98

€ 1 687,98 kpl (Sis ALV:n)

Fluke 572 Infrared Thermometer, -30°C Min, +1652 °F, +900°C Max, ±1 % Accuracy, °C and °F Measurements With RS
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Absolute Maximum Temperature Measurement

+1652 °F, +900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1, Adjustable

Model Number p

572

Data Storage

Yes

Response Time

500 ms

Length

163.6mm

Width

51.8mm

Height

176.9mm

Weight

322g

Alkuperämaa

China

Tuotetiedot

Fluke 572-2 High Temperature Infrared Thermometer (IR Thermometer)

For accurate, high temperature and high distance to spot measurements, Fluke's 572-2 is a straight forward and easy to use non-contact laser thermometer.

Quickly adjust emissivity and navigate to start data logging with just a few push buttons. Ideal applications include, metal refining, smelting, cement, petrochemical, power utility and much more. Designed to be tough, it has a rugged exterior and ergonomic design, it can also withstand the harshest of environments. Compatible with standard mini-connector K-type thermocouples the 572-2 quickly becomes a multi-tool for contact and non-contact measurement.

Supplied with

Infrared thermometer with contact thermometer capabilities, K-type thermocouple bead probe, USB 2.0 computer interface cable, FlukeView® Forms Documenting Software, hard carrying case, getting started guide and user’s manual (CD)