Fluke G 1/4 Digital Pressure Gauge 69bar Bottom Entry 127mm Outside Diameter, With RS Calibration

RS tilauskoodi: 759-6772Tuotemerkki: FlukeValmistajan osanumero.: Fluke-700G08
brand-logo
Näytä kaikki Pressure Gauges tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Maximum Pressure Measurement

69bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

127mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+55°C

Alkuperämaa

United States

Tuotetiedot

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 505,00

€ 1 505,00 kpl (ilman ALV)

€ 1 888,78

€ 1 888,78 kpl (Sis ALV:n)

Fluke G 1/4 Digital Pressure Gauge 69bar Bottom Entry 127mm Outside Diameter, With RS Calibration

Kalibrointitapa

€ 1 505,00

€ 1 505,00 kpl (ilman ALV)

€ 1 888,78

€ 1 888,78 kpl (Sis ALV:n)

Fluke G 1/4 Digital Pressure Gauge 69bar Bottom Entry 127mm Outside Diameter, With RS Calibration
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Maximum Pressure Measurement

69bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

127mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+55°C

Alkuperämaa

United States

Tuotetiedot

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Saatat olla kiinnostunut