Tekninen dokumentti
Tekniset tiedot
Merkki
FlukeResolution
0.1 °C
Best Accuracy
±0.5 °C
Thermocouple Type
B, E, J, K, L, R, S, T, U
Temperature Scale
Centigrade, Fahrenheit
B Type Thermocouple Maximum Temperature
+1800°C
Calibrated
RSCAL
B Type Thermocouple Minimum Temperature
+600°C
E Type Thermocouple Maximum Temperature
+950°C
E Type Thermocouple Minimum Temperature
-200°C
J Type Thermocouple Maximum Temperature
+1200°C
K Type Thermocouple Maximum Temperature
+1370°C
K Type Thermocouple Minimum Temperature
-200°C
Model Number p
714
L Type Thermocouple Maximum Temperature
+900°C
L Type Thermocouple Minimum Temperature
-200°C
R Type Thermocouple Maximum Temperature
+1750°C
S Type Thermocouple Temperature Range
-20 → +1750 °C
U Type Thermocouple Maximum Temperature
+600°C
U Type Thermocouple Minimum Temperature
-200°C
Dimensions
187 x 87 x 32mm
Width
87mm
B Type Thermocouple Temperature Range
+600 → +1800 °C
T Type Thermocouple Temperature Range
-200 → +400 °C
J Type Thermocouple Temperature Range
-200 → +1200 °C
Height
32mm
T Type Thermocouple Maximum Temperature
+400°C
T Type Thermocouple Minimum Temperature
-200°C
L Type Thermocouple Temperature Range
-200 → +900 °C
E Type Thermocouple Temperature Range
-200 → +950 °C
Weight
332g
U Type Thermocouple Temperature Range
-200 → +600 °C
Length
187mm
R Type Thermocouple Minimum Temperature
-20°C
K Type Thermocouple Temperature Range
-200 → +1370 °C
S Type Thermocouple Maximum Temperature
+1750°C
R Type Thermocouple Temperature Range
-20 → +1750 °C
S Type Thermocouple Minimum Temperature
-20°C
Alkuperämaa
United States
Tuotetiedot
714 Temperature Calibrator
Handheld single function calibrators in the familiar Fluke 80 Series DMM package. This calibrator is compact and lightweight with easy-to-use pushbutton interface.
Supplied with
protective yellow holster, 9V alkaline battery (installed)
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FlukeResolution
0.1 °C
Best Accuracy
±0.5 °C
Thermocouple Type
B, E, J, K, L, R, S, T, U
Temperature Scale
Centigrade, Fahrenheit
B Type Thermocouple Maximum Temperature
+1800°C
Calibrated
RSCAL
B Type Thermocouple Minimum Temperature
+600°C
E Type Thermocouple Maximum Temperature
+950°C
E Type Thermocouple Minimum Temperature
-200°C
J Type Thermocouple Maximum Temperature
+1200°C
K Type Thermocouple Maximum Temperature
+1370°C
K Type Thermocouple Minimum Temperature
-200°C
Model Number p
714
L Type Thermocouple Maximum Temperature
+900°C
L Type Thermocouple Minimum Temperature
-200°C
R Type Thermocouple Maximum Temperature
+1750°C
S Type Thermocouple Temperature Range
-20 → +1750 °C
U Type Thermocouple Maximum Temperature
+600°C
U Type Thermocouple Minimum Temperature
-200°C
Dimensions
187 x 87 x 32mm
Width
87mm
B Type Thermocouple Temperature Range
+600 → +1800 °C
T Type Thermocouple Temperature Range
-200 → +400 °C
J Type Thermocouple Temperature Range
-200 → +1200 °C
Height
32mm
T Type Thermocouple Maximum Temperature
+400°C
T Type Thermocouple Minimum Temperature
-200°C
L Type Thermocouple Temperature Range
-200 → +900 °C
E Type Thermocouple Temperature Range
-200 → +950 °C
Weight
332g
U Type Thermocouple Temperature Range
-200 → +600 °C
Length
187mm
R Type Thermocouple Minimum Temperature
-20°C
K Type Thermocouple Temperature Range
-200 → +1370 °C
S Type Thermocouple Maximum Temperature
+1750°C
R Type Thermocouple Temperature Range
-20 → +1750 °C
S Type Thermocouple Minimum Temperature
-20°C
Alkuperämaa
United States
Tuotetiedot
714 Temperature Calibrator
Handheld single function calibrators in the familiar Fluke 80 Series DMM package. This calibrator is compact and lightweight with easy-to-use pushbutton interface.
Supplied with
protective yellow holster, 9V alkaline battery (installed)