Hazardous Product
Dual-use

Fluke 753 Multi Function Calibrator, 20mA, 30V

RS Stock No.: 744-2524Brand: FlukeManufacturers Part No.: Fluke-753
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V

Maximum Current Measurement

20mA

Port Connections

Charger, HART, Pressure Module, USB

Battery Life

8 h

Battery Type

AA

Power Source

Battery

Weight

524g

Height

245mm

Length

188.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

753

Width

84mm

Country of Origin

Singapore

Stock information temporarily unavailable.

€ 9,610.00

€ 9,610.00 Each (Exc. Vat)

€ 12,060.55

€ 12,060.55 Each (inc. VAT)

Fluke 753 Multi Function Calibrator, 20mA, 30V

Calibration type

€ 9,610.00

€ 9,610.00 Each (Exc. Vat)

€ 12,060.55

€ 12,060.55 Each (inc. VAT)

Fluke 753 Multi Function Calibrator, 20mA, 30V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

30V

Maximum Current Measurement

20mA

Port Connections

Charger, HART, Pressure Module, USB

Battery Life

8 h

Battery Type

AA

Power Source

Battery

Weight

524g

Height

245mm

Length

188.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

753

Width

84mm

Country of Origin

Singapore