Technical Document
Specifications
Brand
FlukeMaximum Voltage Measurement
30V
Maximum Current Measurement
20mA
Calibrated
UKAS
Port Connections
Charger, HART, Pressure Module, USB
Battery Life
8 h
Battery Type
AA
Power Source
Battery
Weight
515g
Height
245mm
Length
188.5mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
754
Width
84mm
Country of Origin
United States
€ 9,350.00
€ 9,350.00 Each (Exc. Vat)
€ 11,734.25
€ 11,734.25 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 9,350.00
€ 9,350.00 Each (Exc. Vat)
€ 11,734.25
€ 11,734.25 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMaximum Voltage Measurement
30V
Maximum Current Measurement
20mA
Calibrated
UKAS
Port Connections
Charger, HART, Pressure Module, USB
Battery Life
8 h
Battery Type
AA
Power Source
Battery
Weight
515g
Height
245mm
Length
188.5mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
754
Width
84mm
Country of Origin
United States