Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+250°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-10°C
Best Accuracy
±2 %
Distance to spot Ratio
9:1
Emissivity
0.95
Model Number p
VT04
Resolution
250 mK
Data Storage
Yes
Length
210mm
Width
75mm
Height
55mm
Weight
300g
Country of Origin
United Kingdom
€ 665.00
€ 665.00 Each (Exc. Vat)
€ 834.58
€ 834.58 Each (inc. VAT)
1
€ 665.00
€ 665.00 Each (Exc. Vat)
€ 834.58
€ 834.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+250°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-10°C
Best Accuracy
±2 %
Distance to spot Ratio
9:1
Emissivity
0.95
Model Number p
VT04
Resolution
250 mK
Data Storage
Yes
Length
210mm
Width
75mm
Height
55mm
Weight
300g
Country of Origin
United Kingdom