Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
T5
Display Type
LCD
Functions Measured
AC Current, AC Voltage, DC Voltage, Frequency, Resistance
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
1kΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Maximum Frequency
66Hz
AC Current Measurement Resolution
0.1A ac
Resistance Measurement Resolution
1Ω
AC Voltage Measurement Resolution
1V ac
Safety Category Level
CAT III
Dimensions
30.5 x 51 x 203mm
Best AC Voltage Accuracy
±1 %
Minimum Operating Temperature
-10°C
Height
203mm
Weight
300g
Best AC Current Accuracy
±3 %
Width
51mm
Length
30.5mm
Safety Category Voltage
1000V
Battery Type
AA
Best Resistance Measurement Accuracy
±1 %
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Fluke T5-1000 Electrical Tester with T5-KIT-1 Accessory Kit
Please order article 918-1098 for our discounted offer of a compact Fluke T5-1000 electrical tester with OpenJaw current (292-1230 ), Fluke TP238 SureGrip insulated test probe set, Fluke AC285 SureGrip large jaw alligator clip set (451-1431 ) and Fluke C33 soft meter case (502-5723 ). The T5-1000 enables users to check voltage, continuity and current by simply selecting volts, ohms or current - the tester does the rest. OpenJaw allows current up to 100A to be checked without breaking the circuit. The instrument's tough test leads stow neatly in the back of the tester, making the instrument a convenient addition to a tool pouch. The Fluke T5-KIT-1 comprises accessories (the TP238 test probe set and AC285 alligator clips) plus the C33 soft meter case.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
T5
Display Type
LCD
Functions Measured
AC Current, AC Voltage, DC Voltage, Frequency, Resistance
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
1kΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Maximum Frequency
66Hz
AC Current Measurement Resolution
0.1A ac
Resistance Measurement Resolution
1Ω
AC Voltage Measurement Resolution
1V ac
Safety Category Level
CAT III
Dimensions
30.5 x 51 x 203mm
Best AC Voltage Accuracy
±1 %
Minimum Operating Temperature
-10°C
Height
203mm
Weight
300g
Best AC Current Accuracy
±3 %
Width
51mm
Length
30.5mm
Safety Category Voltage
1000V
Battery Type
AA
Best Resistance Measurement Accuracy
±1 %
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Fluke T5-1000 Electrical Tester with T5-KIT-1 Accessory Kit
Please order article 918-1098 for our discounted offer of a compact Fluke T5-1000 electrical tester with OpenJaw current (292-1230 ), Fluke TP238 SureGrip insulated test probe set, Fluke AC285 SureGrip large jaw alligator clip set (451-1431 ) and Fluke C33 soft meter case (502-5723 ). The T5-1000 enables users to check voltage, continuity and current by simply selecting volts, ohms or current - the tester does the rest. OpenJaw allows current up to 100A to be checked without breaking the circuit. The instrument's tough test leads stow neatly in the back of the tester, making the instrument a convenient addition to a tool pouch. The Fluke T5-KIT-1 comprises accessories (the TP238 test probe set and AC285 alligator clips) plus the C33 soft meter case.