Friwo Plug In Power Supply 24V Output, 1.25A Output

RS tilauskoodi: 794-2790Tuotemerkki: FriwoValmistajan osanumero.: GPP30 24V
brand-logo
Näytä kaikki AC/DC Adapters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V

Input Voltage

100 → 240V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Standards Met

ErP Compliant

Efficiency

80%

MTBF

200000h

Type

Power Adapter

Length

52mm

Width

85mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Alkuperämaa

Germany

Tuotetiedot

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 59,00

€ 59,00 kpl (ilman ALV)

€ 74,04

€ 74,04 kpl (Sis ALV:n)

Friwo Plug In Power Supply 24V Output, 1.25A Output

€ 59,00

€ 59,00 kpl (ilman ALV)

€ 74,04

€ 74,04 kpl (Sis ALV:n)

Friwo Plug In Power Supply 24V Output, 1.25A Output
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 59,00
5 - 9€ 56,00
10 - 24€ 53,00
25 - 49€ 50,00
50+€ 47,10
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V

Input Voltage

100 → 240V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Standards Met

ErP Compliant

Efficiency

80%

MTBF

200000h

Type

Power Adapter

Length

52mm

Width

85mm

Depth

39.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Alkuperämaa

Germany

Tuotetiedot

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

Saatat olla kiinnostunut