Technical Document
Specifications
Brand
FulleonSupply Voltage
18 → 28 V dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
101dB
Series
Flashni
Bulb Type
Xenon
Housing Colour
White
Maximum Decibel
101dB
Number Of Tones
3
Minimum Temperature
-10°C
Housing Material
ABS
Maximum Temperature
+55°C
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FulleonSupply Voltage
18 → 28 V dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
101dB
Series
Flashni
Bulb Type
Xenon
Housing Colour
White
Maximum Decibel
101dB
Number Of Tones
3
Minimum Temperature
-10°C
Housing Material
ABS
Maximum Temperature
+55°C