Technical Document
Specifications
Brand
GearWrenchSet Type
Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
VDE/1000V Approved
No
Country of Origin
China
Product details
12 Piece Ratcheting Open End Set
The 85597 Spanner Set 12pc Ratcheting set allows ratcheting of nuts and bolts without removing wrench from fastener, making jobs faster and easier. Ratcheting speed with the access of an open-end wrench Ratcheting box end needs as little as 5 degrees to move fasteners versus 30 degrees for standard end box wrenches. Up to 25% more torque with less fastener rounding.
Features and Benefits:
Quickly Ratchet Nuts and Bolts without Removing the Wrench from the Fastener
Ratcheting Speed with the Access of an Open-End Wrench
Longer Beam Means Greater Leverage to Maximize Torque
Off Corner Loading Provides a Stronger Grip on Fasteners Allowing You to apply Up to 25% More Torque with Less Rounding
Innovative Design Gives you the Speed and Extra Productivity of Ratcheting with the Access and Convenience of an Open-End Wrench
Open-End Ratcheting Makes Short Work of Tough Jobs
72 Tooth Ratcheting Box End Needs as Little as 5° to Move a Fastener Compared to 30° for a Standard Box End Wrench
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Woodworking/carpentry
Automotive Industry
Petroleum Industry
FAQs:
What do you get in the set?
The set contains sizes:
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm combination spanners
€ 215.00
€ 215.00 Each (Exc. Vat)
€ 269.82
€ 269.82 Each (inc. VAT)
1
€ 215.00
€ 215.00 Each (Exc. Vat)
€ 269.82
€ 269.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GearWrenchSet Type
Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
VDE/1000V Approved
No
Country of Origin
China
Product details
12 Piece Ratcheting Open End Set
The 85597 Spanner Set 12pc Ratcheting set allows ratcheting of nuts and bolts without removing wrench from fastener, making jobs faster and easier. Ratcheting speed with the access of an open-end wrench Ratcheting box end needs as little as 5 degrees to move fasteners versus 30 degrees for standard end box wrenches. Up to 25% more torque with less fastener rounding.
Features and Benefits:
Quickly Ratchet Nuts and Bolts without Removing the Wrench from the Fastener
Ratcheting Speed with the Access of an Open-End Wrench
Longer Beam Means Greater Leverage to Maximize Torque
Off Corner Loading Provides a Stronger Grip on Fasteners Allowing You to apply Up to 25% More Torque with Less Rounding
Innovative Design Gives you the Speed and Extra Productivity of Ratcheting with the Access and Convenience of an Open-End Wrench
Open-End Ratcheting Makes Short Work of Tough Jobs
72 Tooth Ratcheting Box End Needs as Little as 5° to Move a Fastener Compared to 30° for a Standard Box End Wrench
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Woodworking/carpentry
Automotive Industry
Petroleum Industry
FAQs:
What do you get in the set?
The set contains sizes:
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm combination spanners