GearWrench Combination Ratchet Spanner, 30mm, Metric, Double Ended, 402 mm Overall

RS Stock No.: 510-6406Brand: GearWrenchManufacturers Part No.: 9130D
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

30mm

Ratcheting

Yes

Finish

Nickel Chrome Plated

Overall Length

402 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

Stock information temporarily unavailable.

€ 86.00

€ 86.00 Each (Exc. Vat)

€ 107.93

€ 107.93 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 30mm, Metric, Double Ended, 402 mm Overall

€ 86.00

€ 86.00 Each (Exc. Vat)

€ 107.93

€ 107.93 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 30mm, Metric, Double Ended, 402 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

30mm

Ratcheting

Yes

Finish

Nickel Chrome Plated

Overall Length

402 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.