Gedore 142 12TL Water Pump Pliers, 309 mm Overall, Bent Tip, 43mm Jaw

RS Stock No.: 847-8114Brand: GedoreManufacturers Part No.: 142 12 TL
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Gedore

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

309 mm

Tip Style

Bent

Material

Vanadium Steel

Jaw Length

43mm

Jaw Opening

44mm

Model Number

142 12TL

Country of Origin

Austria

Product details

Gedore Slip Joint Waterpump Pliers

High quality Gedore slip joint waterpump pliers with long slim jaws for gripping nuts and pipes.

Chrome Vanadium Steel construction for excellent strength and corrosion resistance
Safety Box Joint
Single hand push button adjustment
Long Slim Jaws
Offset induction hardened serrated gripping faces

Standards

DIN ISO 8976, Form C

Stock information temporarily unavailable.

€ 113.00

€ 113.00 Each (Exc. Vat)

€ 141.82

€ 141.82 Each (inc. VAT)

Gedore 142 12TL Water Pump Pliers, 309 mm Overall, Bent Tip, 43mm Jaw

€ 113.00

€ 113.00 Each (Exc. Vat)

€ 141.82

€ 141.82 Each (inc. VAT)

Gedore 142 12TL Water Pump Pliers, 309 mm Overall, Bent Tip, 43mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

309 mm

Tip Style

Bent

Material

Vanadium Steel

Jaw Length

43mm

Jaw Opening

44mm

Model Number

142 12TL

Country of Origin

Austria

Product details

Gedore Slip Joint Waterpump Pliers

High quality Gedore slip joint waterpump pliers with long slim jaws for gripping nuts and pipes.

Chrome Vanadium Steel construction for excellent strength and corrosion resistance
Safety Box Joint
Single hand push button adjustment
Long Slim Jaws
Offset induction hardened serrated gripping faces

Standards

DIN ISO 8976, Form C