Hazardous Product

39571 Cordless Torque Wrench, 700Nm- 6000Nm, 1.5 in Drive, 1

RS Stock No.: 277-3646Brand: GedoreManufacturers Part No.: 39571
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

6000Nm

Minimum Torque Setting

700Nm

Torque Range

700 → 6000Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1.5 in

Model

39571

Country of Origin

Germany

Stock information temporarily unavailable.

€ 17,710.00

€ 17,710.00 Each (Exc. Vat)

€ 22,226.05

€ 22,226.05 Each (inc. VAT)

39571 Cordless Torque Wrench, 700Nm- 6000Nm, 1.5 in Drive, 1

€ 17,710.00

€ 17,710.00 Each (Exc. Vat)

€ 22,226.05

€ 22,226.05 Each (inc. VAT)

39571 Cordless Torque Wrench, 700Nm- 6000Nm, 1.5 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

6000Nm

Minimum Torque Setting

700Nm

Torque Range

700 → 6000Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

1.5 in

Model

39571

Country of Origin

Germany