Gefran 1000 PID Temperature Controller, 48 x 96 (1/8 DIN)mm, 1 Output Logic, Relay, 100 → 240 V ac/dc Supply

RS Stock No.: 798-4141Brand: GefranManufacturers Part No.: 1001-R0-1R-0-1
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac/dc

Size

48 x 96 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +800 (Type J Thermocouple) °C, 0 → +999 (Type K Thermocouple) °C, 0 → +999 (Type N Thermocouple) °C, 0 → +999 (Type R Thermocouple) °C, 0 → +999 (Type S Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C

Display Type

LED

IP Rating

IP54

Range

Gefran 1001

Series

1000

Additional Functionality

ON/OFF

Panel Depth

100mm

Display Colour

Green

Country of Origin

Italy

Product details

Gefran 1000 Series

Suitable for use in manufacturing, chemical and pharmaceutical industries as well as food, packaging and even wood working machines. The Gefran 1000 series of Microprocessor Controllers supports thermocouple configuration to suit almost any application. This series of Microprocessor temperature controllers are equipped with a Lexan© membrane faceplate to provide a frontal IP54 rating.

Featuring self-tuning, auto-tuning soft-start and bumpless transfer, the 1000 series controllers are quick and easy to commission into a control system with simplistic maintenance processes as well as being easy to install into a standard 1/8 DIN unit.

The large format LED read out features two rows of green 14mm characters to clearly display temperature and control read outs. The IP54 rated facia also features three control keys, a single function key along with a raise and lower key for program controlling.

Features and Benefits

• Optional input signal offset
• Logic main, relay & mA main output
• Up to 3 configurable alarms
• Short circuit & open circuit probe alert
• Supports self-tuning, soft-start & bumpless manual / auto transfer
• Relay (5A at 250 Vac / 30 Vdc) & static (24 Vdc ± 10%) outputs available
• Auxiliary C.T input

Gefran Series 400, 600, 650, 1000, 1200 & 1250

Stock information temporarily unavailable.

Price on Asking

Gefran 1000 PID Temperature Controller, 48 x 96 (1/8 DIN)mm, 1 Output Logic, Relay, 100 → 240 V ac/dc Supply

Price on Asking

Gefran 1000 PID Temperature Controller, 48 x 96 (1/8 DIN)mm, 1 Output Logic, Relay, 100 → 240 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac/dc

Size

48 x 96 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +800 (Type J Thermocouple) °C, 0 → +999 (Type K Thermocouple) °C, 0 → +999 (Type N Thermocouple) °C, 0 → +999 (Type R Thermocouple) °C, 0 → +999 (Type S Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C

Display Type

LED

IP Rating

IP54

Range

Gefran 1001

Series

1000

Additional Functionality

ON/OFF

Panel Depth

100mm

Display Colour

Green

Country of Origin

Italy

Product details

Gefran 1000 Series

Suitable for use in manufacturing, chemical and pharmaceutical industries as well as food, packaging and even wood working machines. The Gefran 1000 series of Microprocessor Controllers supports thermocouple configuration to suit almost any application. This series of Microprocessor temperature controllers are equipped with a Lexan© membrane faceplate to provide a frontal IP54 rating.

Featuring self-tuning, auto-tuning soft-start and bumpless transfer, the 1000 series controllers are quick and easy to commission into a control system with simplistic maintenance processes as well as being easy to install into a standard 1/8 DIN unit.

The large format LED read out features two rows of green 14mm characters to clearly display temperature and control read outs. The IP54 rated facia also features three control keys, a single function key along with a raise and lower key for program controlling.

Features and Benefits

• Optional input signal offset
• Logic main, relay & mA main output
• Up to 3 configurable alarms
• Short circuit & open circuit probe alert
• Supports self-tuning, soft-start & bumpless manual / auto transfer
• Relay (5A at 250 Vac / 30 Vdc) & static (24 Vdc ± 10%) outputs available
• Auxiliary C.T input

Gefran Series 400, 600, 650, 1000, 1200 & 1250