Gefran Linear Transducer 450mm stroke 10.6 V output range 24 V dc IP67

RS Stock No.: 510-0127Brand: GefranManufacturers Part No.: MK4-A-A-0450-N
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Stroke

450mm

Supply Voltage

24 V dc

IP Rating

IP67

Overall Height

61.5mm

Overall Width

602mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Country of Origin

Italy

Product details

MK4 A — linear travel sensor with analogue output

Magnetostrictive contactless linear travel sensor
Absolute measurements with analogue output
Position output signal can be inverse and direct
Contactless reading, meaning no wear and a long service life
Outstanding linearity and repeatability
High protection rating for use in especially harsh conditions
Highly impervious to vibrations and shocks
Protection against reverse polarity and overvoltage
5 m straight connection cable (stock no. 327-4529) available
PKIT091 — stainless steel mounting bracket
PCUR035 — guided position magnet, axial joint
PCUR034 — free position sensor

You may be interested in
Gefran Linear Measuring Linear Transducer
€ 453.06Each (Exc. Vat)

Price on Asking

Gefran Linear Transducer 450mm stroke 10.6 V output range 24 V dc IP67

Price on Asking

Gefran Linear Transducer 450mm stroke 10.6 V output range 24 V dc IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Gefran Linear Measuring Linear Transducer
€ 453.06Each (Exc. Vat)

Technical Document

Specifications

Brand

Gefran

Stroke

450mm

Supply Voltage

24 V dc

IP Rating

IP67

Overall Height

61.5mm

Overall Width

602mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Country of Origin

Italy

Product details

MK4 A — linear travel sensor with analogue output

Magnetostrictive contactless linear travel sensor
Absolute measurements with analogue output
Position output signal can be inverse and direct
Contactless reading, meaning no wear and a long service life
Outstanding linearity and repeatability
High protection rating for use in especially harsh conditions
Highly impervious to vibrations and shocks
Protection against reverse polarity and overvoltage
5 m straight connection cable (stock no. 327-4529) available
PKIT091 — stainless steel mounting bracket
PCUR035 — guided position magnet, axial joint
PCUR034 — free position sensor

You may be interested in
Gefran Linear Measuring Linear Transducer
€ 453.06Each (Exc. Vat)