Gefran Transducer Linear Transducer, Analogue Signal, Round Type

RS Stock No.: 221-7660Brand: GefranManufacturers Part No.: WRP-A-B-0300-G-1 0000XXXXS00M0XX
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Transducer

Output Signal Type

Analogue

Shaft Type

Round

Stroke

300mm

Supply Voltage

24 V

Country of Origin

Italy

€ 890.00

€ 890.00 Each (Exc. Vat)

€ 1,116.95

€ 1,116.95 Each (inc. VAT)

Gefran Transducer Linear Transducer, Analogue Signal, Round Type

€ 890.00

€ 890.00 Each (Exc. Vat)

€ 1,116.95

€ 1,116.95 Each (inc. VAT)

Gefran Transducer Linear Transducer, Analogue Signal, Round Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Transducer

Output Signal Type

Analogue

Shaft Type

Round

Stroke

300mm

Supply Voltage

24 V

Country of Origin

Italy