Tinytag TGX-3080 Data Logger, ACS-3020 Cable
Tekninen dokumentti
Tekniset tiedot
Merkki
GeminiModel Number
TGX-3080
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
ACS-3020 Cable
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
82 x 60 x 40mm
Number Of Readings Per Channel
7900
Includes
Battery
Battery Life
3 yr
Temperature Measurement Resolution
0.5°C
Alarm
Yes
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
GeminiModel Number
TGX-3080
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
ACS-3020 Cable
Maximum Temperature Measurement
+85 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
82 x 60 x 40mm
Number Of Readings Per Channel
7900
Includes
Battery
Battery Life
3 yr
Temperature Measurement Resolution
0.5°C
Alarm
Yes