Gems Sensors Horizontal, Vertical Polysulfone Float Switch, Float, Direct Load

RS Stock No.: 395-7151Brand: Gems SensorsManufacturers Part No.: 187580
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

Direct Load

Body Material

Polysulfone

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

+80°C

Maximum Current

40 mA

Maximum Pressure

150psi

Country of Origin

United States

Product details

Solid State Electro-Optic Level Sensors

Can be mounted in any position as either a high or low level alarm
Wet or dry sinking models available (N/O or N/C). Wet sinking switches on the presence of liquid, dry on the absence
Open collector output
Non ESD sensitive
Polysulfone wetted parts
Flange mount via 19mm hole or Flush mount (M12 x 1mm)
Flange-mount versions with Viton seal are suitable for thin-walled tanks, etc
Electrical connection via leadwire 22 awg PVC 0.3m

Approvals

CE

Stock information temporarily unavailable.

€ 95.21

€ 95.21 Each (Exc. Vat)

€ 119.49

€ 119.49 Each (inc. VAT)

Gems Sensors Horizontal, Vertical Polysulfone Float Switch, Float, Direct Load

€ 95.21

€ 95.21 Each (Exc. Vat)

€ 119.49

€ 119.49 Each (inc. VAT)

Gems Sensors Horizontal, Vertical Polysulfone Float Switch, Float, Direct Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

Direct Load

Body Material

Polysulfone

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

+80°C

Maximum Current

40 mA

Maximum Pressure

150psi

Country of Origin

United States

Product details

Solid State Electro-Optic Level Sensors

Can be mounted in any position as either a high or low level alarm
Wet or dry sinking models available (N/O or N/C). Wet sinking switches on the presence of liquid, dry on the absence
Open collector output
Non ESD sensitive
Polysulfone wetted parts
Flange mount via 19mm hole or Flush mount (M12 x 1mm)
Flange-mount versions with Viton seal are suitable for thin-walled tanks, etc
Electrical connection via leadwire 22 awg PVC 0.3m

Approvals

CE