Gems Sensors Electro Optic Level Probe, Horizontal, Vertical, Polyethersulfone Body

RS Stock No.: 616-3006Brand: Gems SensorsManufacturers Part No.: 208998
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Electro Optic

Mounting Type

Horizontal, Vertical

Body Material

Polyethersulfone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Current

18 mA

Maximum Pressure

250psi

Country of Origin

United States

Product details

Level Sensor ELS-900

Can be mounted in any position
High chemical corrosion resistance
Resistance to product build-up
Output current sink 40mA max up to 30Vdc
Housed in Polyethersulfone body
Viton O'ring seal
Lead length 150mm

Approvals

CE

Stock information temporarily unavailable.

€ 122.51

€ 122.51 Each (Exc. Vat)

€ 153.75

€ 153.75 Each (inc. VAT)

Gems Sensors Electro Optic Level Probe, Horizontal, Vertical, Polyethersulfone Body

€ 122.51

€ 122.51 Each (Exc. Vat)

€ 153.75

€ 153.75 Each (inc. VAT)

Gems Sensors Electro Optic Level Probe, Horizontal, Vertical, Polyethersulfone Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Electro Optic

Mounting Type

Horizontal, Vertical

Body Material

Polyethersulfone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Current

18 mA

Maximum Pressure

250psi

Country of Origin

United States

Product details

Level Sensor ELS-900

Can be mounted in any position
High chemical corrosion resistance
Resistance to product build-up
Output current sink 40mA max up to 30Vdc
Housed in Polyethersulfone body
Viton O'ring seal
Lead length 150mm

Approvals

CE