Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 35μF

RS Stock No.: 908-4357Brand: GenteqManufacturers Part No.: 97F8039
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Genteq

Capacitance

35µF

Voltage

240V ac

Tolerance

±6%

Series

GEM III 97F8000

Lead Pitch

20.57mm

Equivalent Series Resistance

20.6mΩ

Height

98.55mm

Dimensions

1.88 (Dia.) x 3.88in

Dielectric

Metallised Polypropylene

Terminal Type

Quick Connect

Dissipation Factor

0.1%

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

General Purpose Capacitors

Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.

Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case

Genteq Motor Run Capacitors and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.40

€ 24.40 Each (Exc. Vat)

€ 30.62

€ 30.62 Each (inc. VAT)

Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 35μF

€ 24.40

€ 24.40 Each (Exc. Vat)

€ 30.62

€ 30.62 Each (inc. VAT)

Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 35μF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 24.40
10 - 24€ 20.60
25 - 49€ 18.00
50+€ 15.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Genteq

Capacitance

35µF

Voltage

240V ac

Tolerance

±6%

Series

GEM III 97F8000

Lead Pitch

20.57mm

Equivalent Series Resistance

20.6mΩ

Height

98.55mm

Dimensions

1.88 (Dia.) x 3.88in

Dielectric

Metallised Polypropylene

Terminal Type

Quick Connect

Dissipation Factor

0.1%

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

General Purpose Capacitors

Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.

Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case

Genteq Motor Run Capacitors and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more