Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Bush
Fitting Direction
Straight
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
3/4in
Finish
Black
Country of Origin
Austria
Product details
Bush - Male to Female Reducing - BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings - Bushes
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
€ 13.70
€ 13.70 1 Pack of 5 (Exc. Vat)
€ 17.19
€ 17.19 1 Pack of 5 (inc. VAT)
1
€ 13.70
€ 13.70 1 Pack of 5 (Exc. Vat)
€ 17.19
€ 17.19 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 13.70 |
5 - 9 | € 13.30 |
10+ | € 12.50 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Bush
Fitting Direction
Straight
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
3/4in
Finish
Black
Country of Origin
Austria
Product details
Bush - Male to Female Reducing - BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings - Bushes
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.