ABS 10bar Diaphragm Valve

RS Stock No.: 224-2234Brand: George FischerManufacturers Part No.: 169315618
brand-logo
View all in Diaphragm Valves

Technical Document

Specifications

Attachment Type

Spigot

Pipe Diameter

3/4in

Body Material

ABS

Connection

3/4 in Spigot

Pressure Rating

10bar

Flow Factor Kv

137L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Product details

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

ABS 10bar Diaphragm Valve

Price on Asking

ABS 10bar Diaphragm Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Attachment Type

Spigot

Pipe Diameter

3/4in

Body Material

ABS

Connection

3/4 in Spigot

Pressure Rating

10bar

Flow Factor Kv

137L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Product details

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

You may be interested in