GIC Base Mounted Current Transformer, 38mm Bore

RS Stock No.: 777-7173Brand: GICManufacturers Part No.: 17H7NNHN3
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

GIC

Bore Size

38mm

Transformer Type

Base Mounted

Overall Height

71mm

Overall Width

20mm

Overall Depth

91mm

Mounting Type

Base Mounted

Country of Origin

India

Product details

GIC Core Balanced Current Tranformer

Core Balanced Current Transformers suitable for the GIC Earth Leakage Relays.
When an earth leakage occurs the resulting imbalance generates a proportional current in the Core Balanced Current Tranformers.
The output of Core Balanced Current Tranformers is connected to the GIC Earth Leakage Relays which measure the leakage level and trips its alarm relay if the leakage current exceeds the relays set point.
For suitable GIC Earth Leakage Relays see 777-7160 and 777-7164

Stock information temporarily unavailable.

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 65.89

€ 65.89 Each (inc. VAT)

GIC Base Mounted Current Transformer, 38mm Bore

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 65.89

€ 65.89 Each (inc. VAT)

GIC Base Mounted Current Transformer, 38mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 52.50
5 - 9€ 50.50
10+€ 49.60

Technical Document

Specifications

Brand

GIC

Bore Size

38mm

Transformer Type

Base Mounted

Overall Height

71mm

Overall Width

20mm

Overall Depth

91mm

Mounting Type

Base Mounted

Country of Origin

India

Product details

GIC Core Balanced Current Tranformer

Core Balanced Current Transformers suitable for the GIC Earth Leakage Relays.
When an earth leakage occurs the resulting imbalance generates a proportional current in the Core Balanced Current Tranformers.
The output of Core Balanced Current Tranformers is connected to the GIC Earth Leakage Relays which measure the leakage level and trips its alarm relay if the leakage current exceeds the relays set point.
For suitable GIC Earth Leakage Relays see 777-7160 and 777-7164