Technical Document
Specifications
Current Type
AC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.5mm
Cutout Width
92mm
Depth
151mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
Stock information temporarily unavailable.
Price on Asking
GILGEN Muller & Weigert Digital Voltmeter AC, LED Display 3.5-Digits
1
Price on Asking
GILGEN Muller & Weigert Digital Voltmeter AC, LED Display 3.5-Digits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Current Type
AC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.5mm
Cutout Width
92mm
Depth
151mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Germany
Product details
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.