Countersink,5 flute,HSS,8mm
RS Stock No.: 547-644Brand: G&J Hall
Technical Document
Specifications
Brand
G&J HallHead Diameter
8mm
Countersink Angle
90°
Number Of Flutes
5
Material
HSS
Overall Length
35 mm
Shank Diameter
5 mm
Shank Length
20.5mm
Stock information temporarily unavailable.
Price on Asking
Countersink,5 flute,HSS,8mm
1
Price on Asking
Countersink,5 flute,HSS,8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
G&J HallHead Diameter
8mm
Countersink Angle
90°
Number Of Flutes
5
Material
HSS
Overall Length
35 mm
Shank Diameter
5 mm
Shank Length
20.5mm