Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length

RS tilauskoodi: 742-2643Tuotemerkki: GlenairValmistajan osanumero.: 770-005A203
brand-logo
Näytä kaikki Heat Shrink Tubing tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Glenair

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

10 mm, 5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.5cm

Material

Polyolefin

Flame Retardant

Yes

Alkuperämaa

United Kingdom

Tuotetiedot

Glenair Heat Shrink Boots, Lipless, Low Smoke Zero Halogen (LSZH) Right Angle Type 2, Series 77

Glenair full nelson lipless heatshrink boots (LSZH) right angle, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These Low smoke halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Approvals

NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length

Hintaa ei saatavilla

Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Glenair

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

10 mm, 5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.5cm

Material

Polyolefin

Flame Retardant

Yes

Alkuperämaa

United Kingdom

Tuotetiedot

Glenair Heat Shrink Boots, Lipless, Low Smoke Zero Halogen (LSZH) Right Angle Type 2, Series 77

Glenair full nelson lipless heatshrink boots (LSZH) right angle, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These Low smoke halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Approvals

NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Saatat olla kiinnostunut