Glenair Circular Connector, 7 Contacts, Panel Mount, Socket, Male, CB Pogo Pin Series

RS tilauskoodi: 674-1713Tuotemerkki: GlenairValmistajan osanumero.: CB07C1L0
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Glenair

Number Of Contacts

7

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Series

CB Pogo Pin

Body Orientation

Straight

Contact Plating

Gold

Alkuperämaa

Italy

Tuotetiedot

CB Series 'Pogo Pin' connectors

The Glenair Compact Bayonet (CB) connector is an extended durability harsh environment connector for tactical communications equipment. Push to mate, turn to lock miniature bayonet connector with spring loaded 'Pogo Pin' contacts for extended durability and resistance to mating cycle damage. CB series connectors are IP68 rated and are suitable for continuous immersion in water, tested to withstand 0.4 bar for 48 hours.

Glenair CB Series

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 273,00

€ 273,00 kpl (ilman ALV)

€ 342,62

€ 342,62 kpl (Sis ALV:n)

Glenair Circular Connector, 7 Contacts, Panel Mount, Socket, Male, CB Pogo Pin Series

€ 273,00

€ 273,00 kpl (ilman ALV)

€ 342,62

€ 342,62 kpl (Sis ALV:n)

Glenair Circular Connector, 7 Contacts, Panel Mount, Socket, Male, CB Pogo Pin Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 273,00
5 - 24€ 262,00
25 - 49€ 247,00
50 - 99€ 229,00
100+€ 213,00

Tekninen dokumentti

Tekniset tiedot

Merkki

Glenair

Number Of Contacts

7

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Series

CB Pogo Pin

Body Orientation

Straight

Contact Plating

Gold

Alkuperämaa

Italy

Tuotetiedot

CB Series 'Pogo Pin' connectors

The Glenair Compact Bayonet (CB) connector is an extended durability harsh environment connector for tactical communications equipment. Push to mate, turn to lock miniature bayonet connector with spring loaded 'Pogo Pin' contacts for extended durability and resistance to mating cycle damage. CB series connectors are IP68 rated and are suitable for continuous immersion in water, tested to withstand 0.4 bar for 48 hours.

Glenair CB Series