Glenair, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, MIL-DTL-26482

RS tilauskoodi: 107-170Tuotemerkki: GlenairValmistajan osanumero.: IPT06A8-4SRHMF7
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

8

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Alkuperämaa

Italy

Tuotetiedot

MIL-C-26482 IPT Series connectors, cable mount

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 71,00

€ 71,00 kpl (ilman ALV)

€ 89,10

€ 89,10 kpl (Sis ALV:n)

Glenair, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, MIL-DTL-26482

€ 71,00

€ 71,00 kpl (ilman ALV)

€ 89,10

€ 89,10 kpl (Sis ALV:n)

Glenair, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, MIL-DTL-26482
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 71,00
10 - 24€ 68,50
25 - 49€ 65,50
50 - 99€ 62,00
100+€ 58,50

Tekninen dokumentti

Tekniset tiedot

Merkki

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

8

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Alkuperämaa

Italy

Tuotetiedot

MIL-C-26482 IPT Series connectors, cable mount

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.