Technical Document
Specifications
Product details
Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination
MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.
These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.
MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.
Supplied with
450mm (18 inches) of Colour Coded Wiring.
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
€ 182.00
€ 182.00 Each (Exc. Vat)
€ 228.41
€ 228.41 Each (inc. VAT)
1
€ 182.00
€ 182.00 Each (Exc. Vat)
€ 228.41
€ 228.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | € 182.00 |
| 25 - 74 | € 163.00 |
| 75 - 199 | € 149.00 |
| 200 - 399 | € 136.00 |
| 400+ | € 127.00 |
Technical Document
Specifications
Product details
Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination
MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.
These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.
MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.
Supplied with
450mm (18 inches) of Colour Coded Wiring.
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.


