Tekninen dokumentti
Tekniset tiedot
Merkki
GlenairGender
Female
Contact Size
16S
Wire Size
16 AWG
Termination Method
Crimp
Series
VG95234
Contact Type
Signal
Current Rating
7.5A
Length
27.4mm
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Alkuperämaa
Italy
Tuotetiedot
Glenair VG95234 Socket Contacts
Glenair VG95234 socket contacts for use within the VG95234 conforming connector series.
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
€ 59,00
€ 5,90 1 kpl (10 kpl/pussi) (ilman ALV)
€ 74,04
€ 7,404 1 kpl (10 kpl/pussi) (Sis ALV:n)
10
€ 59,00
€ 5,90 1 kpl (10 kpl/pussi) (ilman ALV)
€ 74,04
€ 7,404 1 kpl (10 kpl/pussi) (Sis ALV:n)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
10 - 40 | € 5,90 | € 59,00 |
50 - 90 | € 5,70 | € 57,00 |
100 - 240 | € 5,40 | € 54,00 |
250 - 490 | € 5,00 | € 50,00 |
500+ | € 4,65 | € 46,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
GlenairGender
Female
Contact Size
16S
Wire Size
16 AWG
Termination Method
Crimp
Series
VG95234
Contact Type
Signal
Current Rating
7.5A
Length
27.4mm
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Alkuperämaa
Italy
Tuotetiedot
Glenair VG95234 Socket Contacts
Glenair VG95234 socket contacts for use within the VG95234 conforming connector series.
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.