Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.05mm
Length
150mm
Width
300mm
Thermal Conductivity
20W/m·K
Material
Graphite
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China
€ 19.30
€ 19.30 Each (Exc. Vat)
€ 24.22
€ 24.22 Each (inc. VAT)
1
€ 19.30
€ 19.30 Each (Exc. Vat)
€ 24.22
€ 24.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.05mm
Length
150mm
Width
300mm
Thermal Conductivity
20W/m·K
Material
Graphite
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China