Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
0.8mW
Laser Class
2
Control Type
TTL
Application
Alignment
Supply Voltage Range
3.3 → 5 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 204.00
€ 204.00 Each (Exc. Vat)
€ 256.02
€ 256.02 Each (inc. VAT)
1266-26-000 Laser Module, 635nm 0.8mW, Diode, TTL control Ellipse pattern 3.3 → 5 V
1
€ 204.00
€ 204.00 Each (Exc. Vat)
€ 256.02
€ 256.02 Each (inc. VAT)
1266-26-000 Laser Module, 635nm 0.8mW, Diode, TTL control Ellipse pattern 3.3 → 5 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 204.00 |
5 - 9 | € 189.00 |
10 - 24 | € 172.00 |
25 - 49 | € 163.00 |
50+ | € 153.00 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
0.8mW
Laser Class
2
Control Type
TTL
Application
Alignment
Supply Voltage Range
3.3 → 5 V
Country of Origin
United Kingdom