Technical Document
Specifications
Brand
DuPontMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.127mm
Density
2.15g/cm³
Dielectic Strength
260kV/mm
Thermal Conductivity
0.195W/mK
Maximum Operating Temperature
+205°C
Country of Origin
United States
Product details
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm
€ 132.00
€ 132.00 1 Lot of 5 (Exc. Vat)
€ 165.66
€ 165.66 1 Lot of 5 (inc. VAT)
1
€ 132.00
€ 132.00 1 Lot of 5 (Exc. Vat)
€ 165.66
€ 165.66 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 132.00 |
3 - 9 | € 123.00 |
10 - 29 | € 112.00 |
30+ | € 102.00 |
Technical Document
Specifications
Brand
DuPontMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.127mm
Density
2.15g/cm³
Dielectic Strength
260kV/mm
Thermal Conductivity
0.195W/mK
Maximum Operating Temperature
+205°C
Country of Origin
United States
Product details
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm