Gossen Metrawatt METRAHit 30M Handheld LCD Digital Multimeter, True RMS, 100mA ac Max, 100mA dc Max, 600V ac Max

RS tilauskoodi: 343-7332Tuotemerkki: Gossen MetrawattValmistajan osanumero.: M230B
brand-logo
Näytä kaikki Yleismittarit tuotteet

Tekninen dokumentti

Tekniset tiedot

Multimeter Type

Handheld

Display Type

LCD

Model Number p

METRAHit 30M

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

100mA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

100mA dc

Absolute Maximum Resistance Measurement

10MΩ

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Absolute Maximum Temperature Measurement

+850°C

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Safety Category Level

CAT II

Temperature Measurement Resolution

0.1°C

Best Resistance Measurement Accuracy

±0.5% + 0.02

Battery Type

AA

Best DC Current Accuracy

±0.02% + 0.002

Weight

350g

Height

35mm

Minimum Operating Temperature

-20°C

Safety Category Voltage

600V

Width

195mm

Best AC Current Accuracy

±0.02% + 0.002

Dimensions

84 x 195 x 35mm

Best Temperature Measurement Accuracy

±0.05% + 0.08

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±0.005% + 0.0006

Length

84mm

Best DC Voltage Accuracy

±0.005% + 0.0006

Alkuperämaa

Germany

Tuotetiedot

METRA HIT 30M Multimeter

Supplied with

Multimeter, KS17 test lead set, batteries, DKD calibration certificate, instructions

€ 890,00

€ 890,00 kpl (ilman ALV)

€ 1 116,95

€ 1 116,95 kpl (Sis ALV:n)

Gossen Metrawatt METRAHit 30M Handheld LCD Digital Multimeter, True RMS, 100mA ac Max, 100mA dc Max, 600V ac Max

€ 890,00

€ 890,00 kpl (ilman ALV)

€ 1 116,95

€ 1 116,95 kpl (Sis ALV:n)

Gossen Metrawatt METRAHit 30M Handheld LCD Digital Multimeter, True RMS, 100mA ac Max, 100mA dc Max, 600V ac Max

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Multimeter Type

Handheld

Display Type

LCD

Model Number p

METRAHit 30M

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

100mA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

100mA dc

Absolute Maximum Resistance Measurement

10MΩ

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Absolute Maximum Temperature Measurement

+850°C

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Safety Category Level

CAT II

Temperature Measurement Resolution

0.1°C

Best Resistance Measurement Accuracy

±0.5% + 0.02

Battery Type

AA

Best DC Current Accuracy

±0.02% + 0.002

Weight

350g

Height

35mm

Minimum Operating Temperature

-20°C

Safety Category Voltage

600V

Width

195mm

Best AC Current Accuracy

±0.02% + 0.002

Dimensions

84 x 195 x 35mm

Best Temperature Measurement Accuracy

±0.05% + 0.08

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±0.005% + 0.0006

Length

84mm

Best DC Voltage Accuracy

±0.005% + 0.0006

Alkuperämaa

Germany

Tuotetiedot

METRA HIT 30M Multimeter

Supplied with

Multimeter, KS17 test lead set, batteries, DKD calibration certificate, instructions