Red 2shelf plastic trolley,610x457x660mm
Technical Document
Specifications
Brand
GPC IndustriesType
Shelf
Load Capacity
90kg
Platform Dimensions
610 x 457mm
Number of Levels
2
Wheel Features
Braked, Swivel
Frame Material
Thermoplastic
Wheel Diameter
100mm
Overall Height
660mm
Platform Length
610mm
Platform Width
457mm
Product details
Plastic 3-shelf Trolley
Resistant to most common acids and alkalis
Fitted with 4 swivel castors, 2 of which are braked
Supplied flat-packed for self-assembly
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GPC IndustriesType
Shelf
Load Capacity
90kg
Platform Dimensions
610 x 457mm
Number of Levels
2
Wheel Features
Braked, Swivel
Frame Material
Thermoplastic
Wheel Diameter
100mm
Overall Height
660mm
Platform Length
610mm
Platform Width
457mm
Product details
Plastic 3-shelf Trolley
Resistant to most common acids and alkalis
Fitted with 4 swivel castors, 2 of which are braked
Supplied flat-packed for self-assembly