2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V

RS Stock No.: 736-1447Brand: GrasslinManufacturers Part No.: Talento 892 plus
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 s

Contact Configuration

DPDT

Height

85mm

Depth

60mm

Memory Spaces

400

Battery Life

6yr

You may be interested in
Stock information temporarily unavailable.

Price on Asking

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V

Price on Asking

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 s

Contact Configuration

DPDT

Height

85mm

Depth

60mm

Memory Spaces

400

Battery Life

6yr

You may be interested in