Greenwich Instruments 64kbit 100ns NVRAM Memory, 28-Pin, GR881

RS Stock No.: 659-775Brand: Greenwich InstrumentsManufacturers Part No.: GR881
View all in NVRAM

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

100ns

Mounting Type

Through Hole

Pin Count

28

Dimensions

37 x 18 x 7.3mm

Length

37mm

Width

18mm

Height

7.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-20 °C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Price on Asking

Greenwich Instruments 64kbit 100ns NVRAM Memory, 28-Pin, GR881

Price on Asking

Greenwich Instruments 64kbit 100ns NVRAM Memory, 28-Pin, GR881

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

100ns

Mounting Type

Through Hole

Pin Count

28

Dimensions

37 x 18 x 7.3mm

Length

37mm

Width

18mm

Height

7.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-20 °C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in