Technical Document
Specifications
Brand
GUYARDGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Lycra, Polyethylene, Polyester
Main Colour of Glove
Grey
Number of Gloves
10Pairs
Glove Coating
Polyurethane
Range
BOA CUT PATCH
Country of Origin
China
€ 114.00
€ 114.00 Each (Exc. Vat)
€ 143.07
€ 143.07 Each (inc. VAT)
1
€ 114.00
€ 114.00 Each (Exc. Vat)
€ 143.07
€ 143.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GUYARDGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Lycra, Polyethylene, Polyester
Main Colour of Glove
Grey
Number of Gloves
10Pairs
Glove Coating
Polyurethane
Range
BOA CUT PATCH
Country of Origin
China