Technical Document
Specifications
Brand
HagerCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
3
Range
Hager
Trip Sensitivity
300mA
Tripping Characteristics
Type AC
Voltage Rating
230 → 400V
Series
BF
Country of Origin
Poland
€ 304.00
€ 304.00 Each (Exc. Vat)
€ 381.52
€ 381.52 Each (inc. VAT)
Hager BF RCD, 25A, 3 Pole, 300mA, Type AC, 230 → 400V
1
€ 304.00
€ 304.00 Each (Exc. Vat)
€ 381.52
€ 381.52 Each (inc. VAT)
Hager BF RCD, 25A, 3 Pole, 300mA, Type AC, 230 → 400V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
3
Range
Hager
Trip Sensitivity
300mA
Tripping Characteristics
Type AC
Voltage Rating
230 → 400V
Series
BF
Country of Origin
Poland
