2 pole type C MCB,10kA 10A

RS Stock No.: 298-4887Brand: HagerManufacturers Part No.: NC210
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

Price on Asking

2 pole type C MCB,10kA 10A

Price on Asking

2 pole type C MCB,10kA 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount