Tekninen dokumentti
Tekniset tiedot
Merkki
Halo ElectronicsSupported Network Interfaces
10/100 Ethernet
Dimensions
12.7 x 7.11 x 5.97mm
Height
5.97mm
Length
12.7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.11mm
Tuotetiedot
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
€ 316,00
€ 3,95 1 kpl (80 kpl/putki) (ilman ALV)
€ 396,58
€ 4,957 1 kpl (80 kpl/putki) (Sis ALV:n)
80
€ 316,00
€ 3,95 1 kpl (80 kpl/putki) (ilman ALV)
€ 396,58
€ 4,957 1 kpl (80 kpl/putki) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
80
Varastotiedot eivät ole tilapäisesti saatavilla.
| Määrä | Yksikköhinta | Per Putki |
|---|---|---|
| 80 - 160 | € 3,95 | € 316,00 |
| 240 - 320 | € 3,45 | € 276,00 |
| 400 - 720 | € 3,35 | € 268,00 |
| 800 - 1920 | € 3,25 | € 260,00 |
| 2000+ | € 3,20 | € 256,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Halo ElectronicsSupported Network Interfaces
10/100 Ethernet
Dimensions
12.7 x 7.11 x 5.97mm
Height
5.97mm
Length
12.7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.11mm
Tuotetiedot
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
