Hama 4 Port USB 3.0 USB A Hub, USB Powered

RS Stock No.: 143-8980Brand: HamaManufacturers Part No.: 00054544
brand-logo
View all in Home

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Country of Origin

China

Product details

Hama USB 3.0 Hub 1:4, with Charging Function and Power Supply

Hama USB 3.0 hub for connecting up to 4 USB devices (example. a USB memory stick, USB card reader an external hard drive) to one USB 3.0 port

• SuperSpeed data transfer rates of up to 5 Gbit/s
• Extra power supply unit for power supply
• Extra USB cable for connecting to a PC/laptop
• Elegant, robust aluminium surface
• Great distance between sockets makes it easier to plug in wider USB plugs/dongles
• LED function indicator gives information about the device status
• Suitable and tested for USB 3.0, also works with USB 2.0 devices
• USB 3.0 is up to 10 times faster than USB 2.0
• BC 1.2 Charging USB Hub

Operating system:
Windows 10/8/7/Vista/XP as of SP3 and Mac OS as of 10.8

Supplied with

1 USB 3.0 hub
1 USB cable
1 power supply
Operating instructions

You may be interested in
Stock information temporarily unavailable.

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 126.76

€ 126.76 Each (inc. VAT)

Hama 4 Port USB 3.0 USB A Hub, USB Powered

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 126.76

€ 126.76 Each (inc. VAT)

Hama 4 Port USB 3.0 USB A Hub, USB Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Country of Origin

China

Product details

Hama USB 3.0 Hub 1:4, with Charging Function and Power Supply

Hama USB 3.0 hub for connecting up to 4 USB devices (example. a USB memory stick, USB card reader an external hard drive) to one USB 3.0 port

• SuperSpeed data transfer rates of up to 5 Gbit/s
• Extra power supply unit for power supply
• Extra USB cable for connecting to a PC/laptop
• Elegant, robust aluminium surface
• Great distance between sockets makes it easier to plug in wider USB plugs/dongles
• LED function indicator gives information about the device status
• Suitable and tested for USB 3.0, also works with USB 2.0 devices
• USB 3.0 is up to 10 times faster than USB 2.0
• BC 1.2 Charging USB Hub

Operating system:
Windows 10/8/7/Vista/XP as of SP3 and Mac OS as of 10.8

Supplied with

1 USB 3.0 hub
1 USB cable
1 power supply
Operating instructions

You may be interested in