HAMA A5 Rotary Guillotine, 260mm Cutting Length

RS Stock No.: 408-053Brand: HAMAManufacturers Part No.: 8263
brand-logo
View all in Guillotines

Technical Document

Specifications

Brand

HAMA

Sheet Size

A5

Blade Type

Rotary

Cutting Length

260mm

Sheet Capacity

5

Product details

"ProCut" Rotary Trimmer

Self-sharpening circular blade, safely shielded
Aluminium cutting table and guide rod
Transparent clamp ruler, automatic clamping of paper when cutting
Picture and DIN formats imprinted
Angle lines for diagonal cuts at 15°/30°/45°
Cut height: max. 5 sheets 80 gsm (0.5 mm)

You may be interested in
Stock information temporarily unavailable.

Price on Asking

HAMA A5 Rotary Guillotine, 260mm Cutting Length

Price on Asking

HAMA A5 Rotary Guillotine, 260mm Cutting Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HAMA

Sheet Size

A5

Blade Type

Rotary

Cutting Length

260mm

Sheet Capacity

5

Product details

"ProCut" Rotary Trimmer

Self-sharpening circular blade, safely shielded
Aluminium cutting table and guide rod
Transparent clamp ruler, automatic clamping of paper when cutting
Picture and DIN formats imprinted
Angle lines for diagonal cuts at 15°/30°/45°
Cut height: max. 5 sheets 80 gsm (0.5 mm)

You may be interested in