Tekninen dokumentti
Tekniset tiedot
Merkki
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
560nm
Mounting Type
Through Hole
Amplifier Function
Yes
Number of Pins
2
Minimum Wavelength Detected
300nm
Maximum Wavelength Detected
820nm
Typical Fall Time
2.5ms
Width
5 (Dia.)mm
Height
3.5mm
Diameter
5mm
Series
S9648
Typical Rise Time
6ms
Alkuperämaa
Japan
Tuotetiedot
S9648-200SB Photo IC Diode
The S9648-200SB photo IC diode from Hamamatsu has a plastic version of previous metal packages. The S9648-200SB has a spectral response which represents the sensitivity of the human eye.
Suitable applications include; energy-saving sensors for TVs, dimmers for liquid crystal panels and light level measurement applications.
Photodiodes, Hamamatsu Photonics
€ 3,30
€ 1,65 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 4,14
€ 2,071 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
2
€ 3,30
€ 1,65 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 4,14
€ 2,071 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
560nm
Mounting Type
Through Hole
Amplifier Function
Yes
Number of Pins
2
Minimum Wavelength Detected
300nm
Maximum Wavelength Detected
820nm
Typical Fall Time
2.5ms
Width
5 (Dia.)mm
Height
3.5mm
Diameter
5mm
Series
S9648
Typical Rise Time
6ms
Alkuperämaa
Japan
Tuotetiedot
S9648-200SB Photo IC Diode
The S9648-200SB photo IC diode from Hamamatsu has a plastic version of previous metal packages. The S9648-200SB has a spectral response which represents the sensitivity of the human eye.
Suitable applications include; energy-saving sensors for TVs, dimmers for liquid crystal panels and light level measurement applications.