Hameg HM1008-2, HM1008-2 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.

RS Stock No.: 388-628Brand: HamegManufacturers Part No.: HM1008-2
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Hameg

Number of Digital Channels

2

Bandwidth

100MHz

Number of Analogue Channels

2

Power Source

Mains

Interface

RS232, USB

Display Type

Monochrome

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

20V/div

Minimum Time Base

50ns/div

Sample Rate Random

10 G samples/s

Length

285mm

Record Length

1M points/ch

Input Capacitance

15 pF

Dimensions

285 x 380 x 125mm

Height

125mm

Input Impedance

1 MΩ

Weight

5.6kg

Vertical Resolution

8 bit

Maximum Time Base

0.5s/div

Rise Time

3.5ns

Safety Category Level

CAT II

Safety Category Voltage

253V

Safety Category

CAT II 253 V

Stock information temporarily unavailable.

Price on Asking

Hameg HM1008-2, HM1008-2 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.

Price on Asking

Hameg HM1008-2, HM1008-2 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hameg

Number of Digital Channels

2

Bandwidth

100MHz

Number of Analogue Channels

2

Power Source

Mains

Interface

RS232, USB

Display Type

Monochrome

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

20V/div

Minimum Time Base

50ns/div

Sample Rate Random

10 G samples/s

Length

285mm

Record Length

1M points/ch

Input Capacitance

15 pF

Dimensions

285 x 380 x 125mm

Height

125mm

Input Impedance

1 MΩ

Weight

5.6kg

Vertical Resolution

8 bit

Maximum Time Base

0.5s/div

Rise Time

3.5ns

Safety Category Level

CAT II

Safety Category Voltage

253V

Safety Category

CAT II 253 V